CRMA2512BG750KJKTF vs CRMA2512BG750KJKE5 feature comparison

CRMA2512BG750KJKTF Vishay Intertechnologies

Buy Now Datasheet

CRMA2512BG750KJKE5 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 750000 Ω 750000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn10Pb90) Tin (Sn)
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 5% 5%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1

Compare CRMA2512BG750KJKTF with alternatives

Compare CRMA2512BG750KJKE5 with alternatives