CRMA1210AG1M00DKEB vs CRMA1210BG1M00DKTW feature comparison

CRMA1210AG1M00DKEB Vishay Intertechnologies

Buy Now Datasheet

CRMA1210BG1M00DKTW Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 3.18 mm 3.18 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method Bulk WAFFLE TRAY
Rated Power Dissipation (P) 0.35 W 0.35 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 1000000 Ω 1000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn10Pb90)
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 0.5% 0.5%
Working Voltage 1250 V 1250 V
Base Number Matches 1 1

Compare CRMA1210AG1M00DKEB with alternatives

Compare CRMA1210BG1M00DKTW with alternatives