CRHV2510CF715MFKSW
vs
CRHV2510AA715MFKNW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 2510
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.635 mm
0.635 mm
Package Length
6.35 mm
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
2.54 mm
2.54 mm
Packing Method
WAFFLE TRAY
WAFFLE TRAY
Rated Power Dissipation (P)
0.6 W
0.6 W
Rated Temperature
70 °C
70 °C
Resistance
715000000 Ω
715000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2510
2510
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN LEAD SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
2500 V
2500 V
Base Number Matches
1
1
Compare CRHV2510CF715MFKSW with alternatives
Compare CRHV2510AA715MFKNW with alternatives