CRHV1206CF50M0FNTB
vs
CRHV1206AF50M0FNFW
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
10 Weeks
18 Weeks
Samacsys Manufacturer
Vishay
Vishay
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e2
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.635 mm
0.635 mm
Package Length
3.175 mm
3.175 mm
Package Style
SMT
SMT
Package Width
1.6002 mm
1.6002 mm
Packing Method
BULK
WAFFLE TRAY
Rated Power Dissipation (P)
0.3 W
0.3 W
Rated Temperature
70 °C
70 °C
Resistance
50000000 Ω
50000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tin/Silver (Sn95Ag5) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
1500 V
1500 V
Base Number Matches
1
1
Compare CRHV1206CF50M0FNTB with alternatives
Compare CRHV1206AF50M0FNFW with alternatives