CRHV1206CF200MFKTB vs CRHV1206BF200MFKET feature comparison

CRHV1206CF200MFKTB Vishay Intertechnologies

Buy Now Datasheet

CRHV1206BF200MFKET Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 10 Weeks 18 Weeks
Samacsys Manufacturer Vishay Vishay
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.635 mm 0.635 mm
Package Length 3.175 mm 3.175 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method BULK TR, 7 INCH
Rated Power Dissipation (P) 0.3 W 0.3 W
Rated Temperature 70 °C 70 °C
Resistance 200000000 Ω 200000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 1% 1%
Working Voltage 1500 V 1500 V
Base Number Matches 1 1

Compare CRHV1206CF200MFKTB with alternatives

Compare CRHV1206BF200MFKET with alternatives