CRHV1206AF100MFKTB
vs
CRHV1206CF100MFKST
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.30
|
|
Factory Lead Time |
12 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.635 mm
|
0.635 mm
|
Package Length |
3.175 mm
|
3.175 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
1.6 mm
|
Packing Method |
BULK
|
TR, 7 INCH
|
Rated Power Dissipation (P) |
0.3 W
|
0.3 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
100000000 Ω
|
100000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
TIN LEAD SILVER OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
1500 V
|
1500 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare CRHV1206AF100MFKTB with alternatives
Compare CRHV1206CF100MFKST with alternatives