CRHP2512BE66M5DKN5 vs CRHP2512BE66M5DKN1 feature comparison

CRHP2512BE66M5DKN5 Vishay Intertechnologies

Buy Now Datasheet

CRHP2512BE66M5DKN1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.635 mm 0.635 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.2004 mm 3.2004 mm
Packing Method TR TR
Rated Power Dissipation (P) 1.5 W 1.5 W
Rated Temperature 70 °C 70 °C
Resistance 66500000 Ω 66500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 0.5% 0.5%
Working Voltage 3000 V 3000 V
Base Number Matches 1 1

Compare CRHP2512BE66M5DKN5 with alternatives

Compare CRHP2512BE66M5DKN1 with alternatives