CRHP2510CF10M5FKTW vs CRHP2510BE10M5FKNF feature comparison

CRHP2510CF10M5FKTW Vishay Intertechnologies

Buy Now Datasheet

CRHP2510BE10M5FKNF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.635 mm 0.635 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method Waffle Pack TR
Rated Power Dissipation (P) 1.2 W 1.2 W
Rated Temperature 70 °C 70 °C
Resistance 10500000 Ω 10500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2510 2510
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 1% 1%
Working Voltage 2500 V 2500 V
Base Number Matches 1 1

Compare CRHP2510CF10M5FKTW with alternatives

Compare CRHP2510BE10M5FKNF with alternatives