CRHP2510CE160MJKFW
vs
CRHP2510AG160MJKTW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e2
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.635 mm
0.635 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
2.54 mm
2.54 mm
Packing Method
Waffle Pack
WAFFLE TRAY
Rated Power Dissipation (P)
1.2 W
1.2 W
Rated Temperature
70 °C
70 °C
Resistance
160000000 Ω
160000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2510
2510
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Silver (Sn95Ag5)
Tin/Lead (Sn90Pb10)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
2500 V
2500 V
Base Number Matches
1
1
Compare CRHP2510CE160MJKFW with alternatives
Compare CRHP2510AG160MJKTW with alternatives