CRHP2510CB13M5DKNF vs CRHP2510BF13M5DKSW feature comparison

CRHP2510CB13M5DKNF Vishay Intertechnologies

Buy Now Datasheet

CRHP2510BF13M5DKSW Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.635 mm 0.635 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR Waffle Pack
Rated Power Dissipation (P) 1.2 W 1.2 W
Rated Temperature 70 °C 70 °C
Resistance 13500000 Ω 13500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2510 2510
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 0.5% 0.5%
Working Voltage 2500 V 2500 V
Base Number Matches 1 1
Terminal Finish TIN LEAD SILVER OVER NICKEL

Compare CRHP2510CB13M5DKNF with alternatives

Compare CRHP2510BF13M5DKSW with alternatives