CRHP2510BG2G20KKE5 vs CRHP2510BG2G20KKE1 feature comparison

CRHP2510BG2G20KKE5 Vishay Intertechnologies

Buy Now Datasheet

CRHP2510BG2G20KKE1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.635 mm 0.635 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR TR
Rated Power Dissipation (P) 1.2 W 1.2 W
Rated Temperature 70 °C 70 °C
Resistance 2200000000 Ω 2200000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2510 2510
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 10% 10%
Working Voltage 2500 V 2500 V
Base Number Matches 1 1

Compare CRHP2510BG2G20KKE5 with alternatives

Compare CRHP2510BG2G20KKE1 with alternatives