CRHP1210CC110MGKNT vs CRHP1210CC110MGKN1 feature comparison

CRHP1210CC110MGKNT Vishay Intertechnologies

Buy Now Datasheet

CRHP1210CC110MGKN1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.635 mm 0.635 mm
Package Length 3.175 mm 3.175 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.7 W 0.7 W
Rated Temperature 70 °C 70 °C
Resistance 110000000 Ω 110000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 1870 V 1870 V
Base Number Matches 1 1

Compare CRHP1210CC110MGKNT with alternatives

Compare CRHP1210CC110MGKN1 with alternatives