CRHP1210AF15M2DKEB
vs
CRHP1210BE15M2DKN1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.635 mm
|
0.635 mm
|
Package Length |
3.175 mm
|
3.175 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.54 mm
|
2.54 mm
|
Packing Method |
BULK
|
TR
|
Rated Power Dissipation (P) |
0.7 W
|
0.7 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
15200000 Ω
|
15200000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1210
|
1210
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
ONE SURFACE
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
1870 V
|
1870 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CRHP1210AF15M2DKEB with alternatives
Compare CRHP1210BE15M2DKN1 with alternatives