CRHP1206CE3M16FKSB vs CRHP1206BD3M16FKNB feature comparison

CRHP1206CE3M16FKSB Vishay Intertechnologies

Buy Now Datasheet

CRHP1206BD3M16FKNB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Rectangular Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.635 mm 0.635 mm
Package Length 3.175 mm 3.175 mm
Package Style SMT SMT
Package Width 1.6002 mm 1.6002 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 3160000 Ω 3160000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead/Silver (Sn62Pb36Ag2)
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 1% 1%
Working Voltage 1675 V 1675 V
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)

Compare CRHP1206CE3M16FKSB with alternatives

Compare CRHP1206BD3M16FKNB with alternatives