CRGH2512J1M2 vs CR-12JP9 feature comparison

CRGH2512J1M2 TE Connectivity

Buy Now Datasheet

CR-12JP9

Part not found

Search for CR-12JP9
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Embossed, 7 Inch
Physical Dimension 6.35mm x 3.2mm x .55mm
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 1200000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 250 V
Base Number Matches 1

Compare CRGH2512J1M2 with alternatives