CRGH2512F124K vs RM25F1243CT-H feature comparison

CRGH2512F124K TE Connectivity

Buy Now Datasheet

RM25F1243CT-H Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CAL-CHIP ELECTRONICS INC
Package Description CHIP SMT, 2512
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.35 mm 6.34 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method TR, Embossed, 7 Inch TR, PAPER, 7 INCH
Physical Dimension 6.35mm x 3.2mm x .55mm
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 124000 Ω 124000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Terminal Finish MATTE TIN OVER NICKEL

Compare CRGH2512F124K with alternatives

Compare RM25F1243CT-H with alternatives