CRGH0805F14K
vs
PWC0805-14KFT1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TT ELECTRONICS PLC
|
Package Description |
CHIP, ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Factory Lead Time |
12 Weeks, 1 Day
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Construction |
Rectangular
|
RECTANGULAR PACKAGE
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.6 mm
|
Package Length |
2 mm
|
2 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR, 7 INCH
|
Physical Dimension |
2mm x 1.25mm x .55mm
|
|
Rated Power Dissipation (P) |
0.33 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
14000 Ω
|
14000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
3
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare CRGH0805F14K with alternatives
Compare PWC0805-14KFT1 with alternatives