CRG1206-T-822JT
vs
RK73B2BRTTE822J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
3.1 mm
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PAPER, 7 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
8200 Ω
8200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
ANTI-SULFUR
Reference Standard
AEC-Q200
Compare CRG1206-T-822JT with alternatives
Compare RK73B2BRTTE822J with alternatives