CRG0603-Q-2402FT vs RMS06FE2402 feature comparison

CRG0603-Q-2402FT VENKEL LTD

Buy Now Datasheet

RMS06FE2402 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD TA-I TECHNOLOGY CO LTD
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Venkel
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 24000 Ω 24000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare CRG0603-Q-2402FT with alternatives

Compare RMS06FE2402 with alternatives