CRCW2512953RFKTG vs HVCR2512-1W-9530FT feature comparison

CRCW2512953RFKTG Vishay Intertechnologies

Buy Now Datasheet

HVCR2512-1W-9530FT VENKEL LTD

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VENKEL LTD
Package Description SMT, 2512 CHIP, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 12 Weeks
Additional Feature RATED AC VOLTAGE (V): 500
Construction Rectangular Chip
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.56 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.15 mm 3.2 mm
Packing Method TR, Blister, 7 Inch TAPE
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 953 Ω 953 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 3 1
Package Shape RECTANGULAR PACKAGE

Compare CRCW2512953RFKTG with alternatives

Compare HVCR2512-1W-9530FT with alternatives