CRCW251227R4FKEG vs CLF251227R41%100PPM/KNS feature comparison

CRCW251227R4FKEG Vishay Dale

Buy Now Datasheet

CLF251227R41%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.625 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.15 mm
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 27.4 Ω
Resistor Type FIXED RESISTOR
Series CLF
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 500 V

Compare CLF251227R41%100PPM/KNS with alternatives