CRCW2512240RJNTHBC vs CRCW2512240RJNTH feature comparison

CRCW2512240RJNTHBC Vishay Intertechnologies

Buy Now Datasheet

CRCW2512240RJNTH Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.15 mm
Packing Method TR, Blister Plastic, 7 Inch
Rated Power Dissipation (P) 1 W
Resistance 240 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 500 V
Base Number Matches 1 3
Pbfree Code No

Compare CRCW2512240RJNTHBC with alternatives