CRCW251221K5FKTHBC vs CLF251221K51%100PPM/KNB16 feature comparison

CRCW251221K5FKTHBC Vishay Intertechnologies

Buy Now Datasheet

CLF251221K51%100PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.625 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.15 mm 3.15 mm
Packing Method TR, Blister Plastic, 7 Inch Blister Pack
Rated Power Dissipation (P) 1 W 1 W
Resistance 21500 Ω 21500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Series CLF

Compare CRCW251221K5FKTHBC with alternatives

Compare CLF251221K51%100PPM/KNB16 with alternatives