CRCW251216R5F100R67-E3 vs CLF251216R51%100PPM/KNB16 feature comparison

CRCW251216R5F100R67-E3 Vishay Intertechnologies

Buy Now Datasheet

CLF251216R51%100PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROTECH GMBH ELECTRONIC
Package Description , 2512
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.625 mm
Package Length 6.3 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.15 mm 3.15 mm
Packing Method TR, BLISTER, 7 INCH Blister Pack
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 16.5 Ω 16.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Rohs Code Yes
Series CLF

Compare CRCW251216R5F100R67-E3 with alternatives

Compare CLF251216R51%100PPM/KNB16 with alternatives