CRCW12104K87FKEA vs CR1210-2W-4871FPT feature comparison

CRCW12104K87FKEA Vishay Dale

Buy Now Datasheet

CR1210-2W-4871FPT VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer VENKEL LTD
Package Description SMT, 1210
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.56 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 4870 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish PALLADIUM SILVER
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Compare CR1210-2W-4871FPT with alternatives