CRCW12103K30FKTBBC vs CRCW12103K30FKP5AP feature comparison

CRCW12103K30FKTBBC Vishay Intertechnologies

Buy Now Datasheet

CRCW12103K30FKP5AP Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.2 mm 3.2 mm
SMT SMT
2.5 mm 2.5 mm
TR, Paper, 10 Inch TR, PAPER, 7 INCH
0.5 W 0.5 W
3300 Ω 3300 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
CHIP
8533.21.00.30
RATED AC VOLTAGE (V) : 200
70 °C

Compare CRCW12103K30FKTBBC with alternatives

Compare CRCW12103K30FKP5AP with alternatives