CRCW121034R8FKEA vs 239073553489L feature comparison

CRCW121034R8FKEA Vishay Dale

Buy Now Datasheet

239073553489L YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
parentfamilyid 71987248
Reach Compliance Code unknown compliant
Category CO2 Kg 4.54 4.54
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer YAGEO CORP
Package Description CHIP, ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8533.21.00.30
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Additional Feature LASER TRIMMABLE
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 34.8 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Compare 239073553489L with alternatives