CRCW1210150KJNEB
vs
SG73P2ELTED154J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
not_compliant
|
Samacsys Manufacturer |
Vishay
|
|
Base Number Matches |
2
|
1
|
Ihs Manufacturer |
|
KOA SPEER ELECTRONICS INC
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.6 mm
|
Package Length |
|
3.2 mm
|
Package Style |
|
SMT
|
Package Width |
|
2.6 mm
|
Packing Method |
|
TR, Punched Paper, 10 Inch
|
Rated Power Dissipation (P) |
|
0.5 W
|
Resistance |
|
150000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
1210
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
200 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tolerance |
|
5%
|
Working Voltage |
|
200 V
|
|
|
|
Compare SG73P2ELTED154J with alternatives