CRCW121011R3FKTA vs CLF121011R31%100PPM/KNB16 feature comparison

CRCW121011R3FKTA Vishay Dale

Buy Now Datasheet

CLF121011R31%100PPM/KNB16 Microtech GmbH Electronic

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Rohs Code Yes
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.625 mm
Package Length 3.15 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Blister Pack
Rated Power Dissipation (P) 0.5 W
Resistance 11.3 Ω
Resistor Type FIXED RESISTOR
Series CLF
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Compare CLF121011R31%100PPM/KNB16 with alternatives