CRCW120688R7FKEA vs MC1206P-88R7-FT101 feature comparison

CRCW120688R7FKEA Vishay Dale

Buy Now Datasheet

MC1206P-88R7-FT101 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 88.7 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Compare MC1206P-88R7-FT101 with alternatives