CRCW120664K9FKTA vs WR12X6492FG feature comparison

CRCW120664K9FKTA Vishay Draloric

Buy Now Datasheet

WR12X6492FG Walsin Technology Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY DRALORIC WALSIN TECHNOLOGY CORP
Package Description CHIP, LEAD/HALOGEN FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0 e0
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 64900 Ω 64900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 3 1
Construction Chip
Package Height 0.6 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Series WR12X(F TOL)

Compare CRCW120664K9FKTA with alternatives

Compare WR12X6492FG with alternatives