CRCW12063K00JNEAC vs TSR8GAJ302V feature comparison

CRCW12063K00JNEAC Vishay Dale

Buy Now Datasheet

TSR8GAJ302V Tateyama Kagaku Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature AEC-Q200, ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TAPE
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 3000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Compare TSR8GAJ302V with alternatives