CRCW12061R00FKEAC vs RC3216F1R0GS feature comparison

CRCW12061R00FKEAC Vishay Dale

Buy Now Datasheet

RC3216F1R0GS Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Compare RC3216F1R0GS with alternatives