CRCW12061M62FKTA vs CRCW12061M62FKEA feature comparison

CRCW12061M62FKTA Vishay Draloric

Buy Now Datasheet

CRCW12061M62FKEA Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY DRALORIC
Package Description CHIP, LEAD/HALOGEN FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1620000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V
Base Number Matches 3 2