CRCW12061K60FKTB
vs
RC3216F162AS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
14 Weeks
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PAPER, 11.25 INCH
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
1600 Ω
1600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
3
1
Compare CRCW12061K60FKTB with alternatives
Compare RC3216F162AS with alternatives