CRCW120618R2FKTA vs CR32-18R2FV feature comparison

CRCW120618R2FKTA Vishay Dale

Buy Now Datasheet

CR32-18R2FV Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 3 1
Rohs Code Yes
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description SMT, 1206
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 18.2 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Compare CR32-18R2FV with alternatives