CRCW1206150RFKEBC vs RC1206FR-10150RL feature comparison

CRCW1206150RFKEBC Vishay Intertechnologies

Buy Now Datasheet

RC1206FR-10150RL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC YAGEO CORP
Package Description CHIP SMT, 1206
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks 28 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE (V) : 200 LASER TRIMMABLE
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method TR, PAPER, 10 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 150 Ω 150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare CRCW1206150RFKEBC with alternatives

Compare RC1206FR-10150RL with alternatives