CRCW1206140RFKEAC vs 9C12063A1400FKPF3 feature comparison

CRCW1206140RFKEAC Vishay Intertechnologies

Buy Now Datasheet

9C12063A1400FKPF3 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC YAGEO CORP
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
26 Weeks
RATED AC VOLTAGE (V) : 200
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.1 mm
SMT SMT
1.55 mm 1.6 mm
TR, PAPER, 7 INCH TR, Paper, 10 Inch
0.25 W 0.25 W
70 °C
140 Ω 140 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare CRCW1206140RFKEAC with alternatives

Compare 9C12063A1400FKPF3 with alternatives