CRCW12061332FRT1 vs 1206S4F1332B5 feature comparison

CRCW12061332FRT1 Vishay Intertechnologies

Buy Now Datasheet

1206S4F1332B5 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Construction Rectangular Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 13300 Ω 13300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Series 1206(1/4WS,F TOL)

Compare CRCW12061332FRT1 with alternatives

Compare 1206S4F1332B5 with alternatives