CRCW1206120KFKEBC vs WCR1206-120KFA feature comparison

CRCW1206120KFKEBC Vishay Intertechnologies

Buy Now Datasheet

WCR1206-120KFA TT Electronics Resistors

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC TT ELECTRONICS PLC
CHIP SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
26 Weeks
RATED AC VOLTAGE (V) : 200
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.1 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 10 INCH TR, Paper, 7 Inch
0.25 W 0.25 W
70 °C 70 °C
120000 Ω 120000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
AEC-Q200

Compare CRCW1206120KFKEBC with alternatives

Compare WCR1206-120KFA with alternatives