CRCW120610R0JNEAC vs CRCW120610R0JNTB feature comparison

CRCW120610R0JNEAC Vishay Dale

Buy Now Datasheet

CRCW120610R0JNTB Vishay Draloric

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Reach Compliance Code unknown compliant
Base Number Matches 2 3
Rohs Code No
Ihs Manufacturer VISHAY DRALORIC
Package Description CHIP, LEAD/HALOGEN FREE
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 11.25 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 10 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Compare CRCW120610R0JNTB with alternatives