CRCW1206100KFKTABC vs RK73H2BRTTEB1003F feature comparison

CRCW1206100KFKTABC Vishay Intertechnologies

Buy Now Datasheet

RK73H2BRTTEB1003F KOA Corporation

Buy Now Datasheet
Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC KOA CORP
compliant unknown
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, Paper, 7 Inch TR, 13 Inch
0.25 W 0.25 W
100000 Ω 100000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
200 V 200 V
1 2
SMT, 1206
ANTI-SULFUR

Compare CRCW1206100KFKTABC with alternatives

Compare RK73H2BRTTEB1003F with alternatives