CRCW08059K10JNTA vs RK73B2ARTTEB912J feature comparison

CRCW08059K10JNTA Vishay Dale

Buy Now Datasheet

RK73B2ARTTEB912J KOA Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown unknown
Base Number Matches 3 2
Ihs Manufacturer KOA CORP
Package Description SMT, 0805
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 9100 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 150 V

Compare RK73B2ARTTEB912J with alternatives