CRCW0805750RFKEB vs MC0805-7500-FBQ feature comparison

CRCW0805750RFKEB Vishay Dale

Buy Now Datasheet

MC0805-7500-FBQ RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 750 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Compare MC0805-7500-FBQ with alternatives