CRCW080549R9FKEB vs CR0805T100W49.9R+-1% feature comparison

CRCW080549R9FKEB Vishay Dale

Buy Now Datasheet

CR0805T100W49.9R+-1% Precision Resistive Products Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 49.9 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 150 V

Compare CR0805T100W49.9R+-1% with alternatives