CRCW08052M37FKEA vs FCF05FW-2374-W feature comparison

CRCW08052M37FKEA Vishay Dale

Buy Now Datasheet

FCF05FW-2374-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.2 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 2370000 Ω
Resistor Type FIXED RESISTOR
Series FCF-W
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 1%
Working Voltage 150 V

Compare FCF05FW-2374-W with alternatives