CRCW080529K4FKTA vs CR0805-8W-2942FPT feature comparison

CRCW080529K4FKTA Vishay Dale

Buy Now Datasheet

CR0805-8W-2942FPT VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Rohs Code Yes
Ihs Manufacturer VENKEL LTD
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 29400 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish PALLADIUM SILVER
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Compare CR0805-8W-2942FPT with alternatives