CRCW0805287KFKEA vs MC0805L6F2873SE feature comparison

CRCW0805287KFKEA Vishay Dale

Buy Now Datasheet

MC0805L6F2873SE SPC Multicomp

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
ECCN Code EAR99
Construction Multilayer Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 287000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 150 V

Compare MC0805L6F2873SE with alternatives