CRCW080523R7FKEA vs WR08X23R7FQ feature comparison

CRCW080523R7FKEA Vishay Dale

Buy Now Datasheet

WR08X23R7FQ Walsin Technology Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Rohs Code No
Ihs Manufacturer WALSIN TECHNOLOGY CORP
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 10 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 23.7 Ω
Resistor Type FIXED RESISTOR
Series WR08X(F TOL)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1%
Working Voltage 150 V

Compare WR08X23R7FQ with alternatives