CRCW080523K2FKEA vs CR0805-8W-2322FSNT-13 feature comparison

CRCW080523K2FKEA Vishay Dale

Buy Now Datasheet

CR0805-8W-2322FSNT-13 VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer VENKEL LTD
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 23200 Ω
Resistor Type FIXED RESISTOR
Series CR0805-8W(F TOL)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Compare CR0805-8W-2322FSNT-13 with alternatives